0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KKX7R5BB106

DigiKey Part Number
311-1877-2-ND - Tape & Reel (TR)
311-1877-1-ND - Cut Tape (CT)
311-1877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7R5BB106
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX7R5BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,832
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.43000Fr.0.43
10Fr.0.17500Fr.1.75
50Fr.0.11620Fr.5.81
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.12250Fr.367.50
6,000Fr.0.11612Fr.696.72
9,000Fr.0.11293Fr.1,016.37
15,000Fr.0.10938Fr.1,640.70
21,000Fr.0.10731Fr.2,253.51
30,000Fr.0.10532Fr.3,159.60
36,000Fr.0.10438Fr.3,757.68
72,000Fr.0.10120Fr.7,286.40
75,000Fr.0.10103Fr.7,577.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.43000
Unit Price with VAT:Fr.0.46483