

CC0805KKX7R5BB106 | |
---|---|
DigiKey Part Number | 311-1877-2-ND - Tape & Reel (TR) 311-1877-1-ND - Cut Tape (CT) 311-1877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R5BB106 |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R5BB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.43000 | Fr.0.43 |
10 | Fr.0.17500 | Fr.1.75 |
50 | Fr.0.11620 | Fr.5.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.12250 | Fr.367.50 |
6,000 | Fr.0.11612 | Fr.696.72 |
9,000 | Fr.0.11293 | Fr.1,016.37 |
15,000 | Fr.0.10938 | Fr.1,640.70 |
21,000 | Fr.0.10731 | Fr.2,253.51 |
30,000 | Fr.0.10532 | Fr.3,159.60 |
36,000 | Fr.0.10438 | Fr.3,757.68 |
72,000 | Fr.0.10120 | Fr.7,286.40 |
75,000 | Fr.0.10103 | Fr.7,577.25 |
Unit Price without VAT: | Fr.0.43000 |
---|---|
Unit Price with VAT: | Fr.0.46483 |