


| CC0805KKX7R6BB824 | |
|---|---|
| DigiKey Part Number | 13-CC0805KKX7R6BB824TR-ND - Tape & Reel (TR) 13-CC0805KKX7R6BB824CT-ND - Cut Tape (CT) 13-CC0805KKX7R6BB824DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0805KKX7R6BB824 | 
| Description | CAP CER 0.82UF 10V X7R 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 0.82 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0805KKX7R6BB824 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.10800 | Fr.1.08 | 
| 50 | Fr.0.07780 | Fr.3.89 | 
| 100 | Fr.0.06840 | Fr.6.84 | 
| 500 | Fr.0.05276 | Fr.26.38 | 
| 1,000 | Fr.0.04793 | Fr.47.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.04197 | Fr.125.91 | 
| 6,000 | Fr.0.03907 | Fr.234.42 | 
| 9,000 | Fr.0.03557 | Fr.320.13 | 
| 15,000 | Fr.0.03453 | Fr.517.95 | 
| 21,000 | Fr.0.03441 | Fr.722.61 | 
| 30,000 | Fr.0.03346 | Fr.1,003.80 | 
| 36,000 | Fr.0.03340 | Fr.1,202.40 | 
| 72,000 | Fr.0.03227 | Fr.2,323.44 | 
| 75,000 | Fr.0.03219 | Fr.2,414.25 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland