

CC0805KPX7RABB102 | |
---|---|
DigiKey Part Number | 13-CC0805KPX7RABB102TR-ND - Tape & Reel (TR) 13-CC0805KPX7RABB102CT-ND - Cut Tape (CT) 13-CC0805KPX7RABB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7RABB102 |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7RABB102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.04600 | Fr.0.46 |
50 | Fr.0.03160 | Fr.1.58 |
100 | Fr.0.02720 | Fr.2.72 |
500 | Fr.0.02000 | Fr.10.00 |
1,000 | Fr.0.01779 | Fr.17.79 |
2,500 | Fr.0.01546 | Fr.38.65 |
5,000 | Fr.0.01406 | Fr.70.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.01111 | Fr.166.65 |
30,000 | Fr.0.01101 | Fr.330.30 |
45,000 | Fr.0.01096 | Fr.493.20 |
75,000 | Fr.0.01059 | Fr.794.25 |
105,000 | Fr.0.01032 | Fr.1,083.60 |
150,000 | Fr.0.01006 | Fr.1,509.00 |
180,000 | Fr.0.01000 | Fr.1,800.00 |
360,000 | Fr.0.00949 | Fr.3,416.40 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |