

CC0805KRX5R6BB105 | |
|---|---|
DigiKey Part Number | 311-3423-2-ND - Tape & Reel (TR) 311-3423-1-ND - Cut Tape (CT) 311-3423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX5R6BB105 |
Description | CAP CER 1UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX5R6BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07200 | Fr.0.72 |
| 50 | Fr.0.05060 | Fr.2.53 |
| 100 | Fr.0.04420 | Fr.4.42 |
| 500 | Fr.0.03326 | Fr.16.63 |
| 1,000 | Fr.0.02992 | Fr.29.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02327 | Fr.93.08 |
| 8,000 | Fr.0.02219 | Fr.177.52 |
| 12,000 | Fr.0.02165 | Fr.259.80 |
| 20,000 | Fr.0.02110 | Fr.422.00 |
| 28,000 | Fr.0.02050 | Fr.574.00 |
| 40,000 | Fr.0.01992 | Fr.796.80 |
| 48,000 | Fr.0.01964 | Fr.942.72 |
| 96,000 | Fr.0.01923 | Fr.1,846.08 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

