0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KRX7R0BB152

DigiKey Part Number
311-4302-2-ND - Tape & Reel (TR)
311-4302-1-ND - Cut Tape (CT)
311-4302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX7R0BB152
Description
CAP CER 1500PF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7R0BB152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,389
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04400Fr.0.44
50Fr.0.03060Fr.1.53
100Fr.0.02640Fr.2.64
500Fr.0.01936Fr.9.68
1,000Fr.0.01720Fr.17.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01305Fr.52.20
8,000Fr.0.01206Fr.96.48
12,000Fr.0.01199Fr.143.88
20,000Fr.0.01153Fr.230.60
28,000Fr.0.01114Fr.311.92
40,000Fr.0.01077Fr.430.80
48,000Fr.0.01064Fr.510.72
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648