

CC0805KRX7R9BB183 | |
|---|---|
DigiKey Part Number | 311-1137-2-ND - Tape & Reel (TR) 311-1137-1-ND - Cut Tape (CT) 311-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB183 |
Description | CAP CER 0.018UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB183 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05300 | Fr.0.53 |
| 50 | Fr.0.03700 | Fr.1.85 |
| 100 | Fr.0.03200 | Fr.3.20 |
| 500 | Fr.0.02370 | Fr.11.85 |
| 1,000 | Fr.0.02115 | Fr.21.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01391 | Fr.55.64 |
| 8,000 | Fr.0.01291 | Fr.103.28 |
| 12,000 | Fr.0.01241 | Fr.148.92 |
| 20,000 | Fr.0.01232 | Fr.246.40 |
| 28,000 | Fr.0.01185 | Fr.331.80 |
| 40,000 | Fr.0.01180 | Fr.472.00 |
| 48,000 | Fr.0.01178 | Fr.565.44 |
| 96,000 | Fr.0.01170 | Fr.1,123.20 |
| 100,000 | Fr.0.01169 | Fr.1,169.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

