CC0805KRX7RABB332 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 654
Unit Price: Fr.0.11000
Datasheet

Direct


KEMET
In Stock: 430
Unit Price: Fr.0.26000
Datasheet

Upgrade


KEMET
In Stock: 5,281
Unit Price: Fr.0.35000
Datasheet

Upgrade


KEMET
In Stock: 10,430
Unit Price: Fr.0.34000
Datasheet

Upgrade


KEMET
In Stock: 2,542
Unit Price: Fr.0.39000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KRX7RABB332

DigiKey Part Number
311-4335-2-ND - Tape & Reel (TR)
311-4335-1-ND - Cut Tape (CT)
311-4335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX7RABB332
Description
CAP CER 3300PF 200V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7RABB332 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.06200Fr.0.62
50Fr.0.04340Fr.2.17
100Fr.0.03770Fr.3.77
500Fr.0.02814Fr.14.07
1,000Fr.0.02522Fr.25.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02231Fr.89.24
8,000Fr.0.01629Fr.130.32
12,000Fr.0.01620Fr.194.40
20,000Fr.0.01609Fr.321.80
28,000Fr.0.01603Fr.448.84
40,000Fr.0.01597Fr.638.80
48,000Fr.0.01594Fr.765.12
96,000Fr.0.01544Fr.1,482.24
100,000Fr.0.01540Fr.1,540.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891