

CC0805KRX7RABB332 | |
|---|---|
DigiKey Part Number | 311-4335-2-ND - Tape & Reel (TR) 311-4335-1-ND - Cut Tape (CT) 311-4335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RABB332 |
Description | CAP CER 3300PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RABB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06200 | Fr.0.62 |
| 50 | Fr.0.04340 | Fr.2.17 |
| 100 | Fr.0.03770 | Fr.3.77 |
| 500 | Fr.0.02814 | Fr.14.07 |
| 1,000 | Fr.0.02522 | Fr.25.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02231 | Fr.89.24 |
| 8,000 | Fr.0.01629 | Fr.130.32 |
| 12,000 | Fr.0.01620 | Fr.194.40 |
| 20,000 | Fr.0.01609 | Fr.321.80 |
| 28,000 | Fr.0.01603 | Fr.448.84 |
| 40,000 | Fr.0.01597 | Fr.638.80 |
| 48,000 | Fr.0.01594 | Fr.765.12 |
| 96,000 | Fr.0.01544 | Fr.1,482.24 |
| 100,000 | Fr.0.01540 | Fr.1,540.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |




