0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805ZRY5V9BB473

DigiKey Part Number
311-4364-2-ND - Tape & Reel (TR)
311-4364-1-ND - Cut Tape (CT)
311-4364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805ZRY5V9BB473
Description
CAP CER 0.047UF 50V Y5V 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805ZRY5V9BB473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,102
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.07000Fr.0.70
50Fr.0.04940Fr.2.47
100Fr.0.04310Fr.4.31
500Fr.0.03248Fr.16.24
1,000Fr.0.02919Fr.29.19
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02428Fr.97.12
8,000Fr.0.02246Fr.179.68
12,000Fr.0.02155Fr.258.60
20,000Fr.0.02054Fr.410.80
28,000Fr.0.01995Fr.558.60
40,000Fr.0.01938Fr.775.20
48,000Fr.0.01911Fr.917.28
96,000Fr.0.01821Fr.1,748.16
100,000Fr.0.01816Fr.1,816.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053