
CC1206JKNPODBN100 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPODBN100TR-ND - Tape & Reel (TR) 13-CC1206JKNPODBN100CT-ND - Cut Tape (CT) 13-CC1206JKNPODBN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPODBN100 |
Description | CAP CER 10PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPODBN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206GA100JAT2A | KYOCERA AVX | 2,746 | 478-KGM31DCG3D100JUCT-ND | Fr.0.72000 | Direct |
| C1206C100JGGACTU | KEMET | 4,573 | 399-C1206C100JGGACTUCT-ND | Fr.0.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.14600 | Fr.1.46 |
| 50 | Fr.0.10620 | Fr.5.31 |
| 100 | Fr.0.09410 | Fr.9.41 |
| 500 | Fr.0.07370 | Fr.36.85 |
| 1,000 | Fr.0.06740 | Fr.67.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05679 | Fr.170.37 |
| 6,000 | Fr.0.05318 | Fr.319.08 |
| 9,000 | Fr.0.05136 | Fr.462.24 |
| 15,000 | Fr.0.04936 | Fr.740.40 |
| 21,000 | Fr.0.04818 | Fr.1,011.78 |
| 30,000 | Fr.0.04706 | Fr.1,411.80 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

