
CC1206JRNPO9BN122 | |
|---|---|
DigiKey Part Number | 311-4409-2-ND - Tape & Reel (TR) 311-4409-1-ND - Cut Tape (CT) 311-4409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN122 |
Description | CAP CER 1200PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.11100 | Fr.1.11 |
| 50 | Fr.0.08000 | Fr.4.00 |
| 100 | Fr.0.07060 | Fr.7.06 |
| 500 | Fr.0.05446 | Fr.27.23 |
| 1,000 | Fr.0.04952 | Fr.49.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04277 | Fr.171.08 |
| 8,000 | Fr.0.04084 | Fr.326.72 |
| 12,000 | Fr.0.03798 | Fr.455.76 |
| 20,000 | Fr.0.03645 | Fr.729.00 |
| 28,000 | Fr.0.03348 | Fr.937.44 |
| 40,000 | Fr.0.03337 | Fr.1,334.80 |
| 48,000 | Fr.0.03332 | Fr.1,599.36 |
| 96,000 | Fr.0.03292 | Fr.3,160.32 |
| 100,000 | Fr.0.03285 | Fr.3,285.00 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

