
CC1206JRNPO9BN151 | |
|---|---|
DigiKey Part Number | 311-4410-2-ND - Tape & Reel (TR) 311-4410-1-ND - Cut Tape (CT) 311-4410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.09700 | Fr.0.97 |
| 50 | Fr.0.06920 | Fr.3.46 |
| 100 | Fr.0.06090 | Fr.6.09 |
| 500 | Fr.0.04664 | Fr.23.32 |
| 1,000 | Fr.0.04226 | Fr.42.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03594 | Fr.143.76 |
| 8,000 | Fr.0.03059 | Fr.244.72 |
| 12,000 | Fr.0.02961 | Fr.355.32 |
| 20,000 | Fr.0.02944 | Fr.588.80 |
| 28,000 | Fr.0.02851 | Fr.798.28 |
| 40,000 | Fr.0.02841 | Fr.1,136.40 |
| 48,000 | Fr.0.02836 | Fr.1,361.28 |
| 96,000 | Fr.0.02759 | Fr.2,648.64 |
| 100,000 | Fr.0.02752 | Fr.2,752.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

