
CC1206JRNPO9BN152 | |
|---|---|
DigiKey Part Number | 311-4411-2-ND - Tape & Reel (TR) 311-4411-1-ND - Cut Tape (CT) 311-4411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN152 |
Description | CAP CER 1500PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.10700 | Fr.1.07 |
| 50 | Fr.0.07660 | Fr.3.83 |
| 100 | Fr.0.06740 | Fr.6.74 |
| 500 | Fr.0.05186 | Fr.25.93 |
| 1,000 | Fr.0.04707 | Fr.47.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03801 | Fr.152.04 |
| 8,000 | Fr.0.03548 | Fr.283.84 |
| 12,000 | Fr.0.03421 | Fr.410.52 |
| 20,000 | Fr.0.03280 | Fr.656.00 |
| 28,000 | Fr.0.03198 | Fr.895.44 |
| 40,000 | Fr.0.03119 | Fr.1,247.60 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

