1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPO9BN152

DigiKey Part Number
311-4411-2-ND - Tape & Reel (TR)
311-4411-1-ND - Cut Tape (CT)
311-4411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPO9BN152
Description
CAP CER 1500PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPO9BN152 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,493
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.10700Fr.1.07
50Fr.0.07660Fr.3.83
100Fr.0.06740Fr.6.74
500Fr.0.05186Fr.25.93
1,000Fr.0.04707Fr.47.07
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03801Fr.152.04
8,000Fr.0.03548Fr.283.84
12,000Fr.0.03421Fr.410.52
20,000Fr.0.03280Fr.656.00
28,000Fr.0.03198Fr.895.44
40,000Fr.0.03119Fr.1,247.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539