22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPO9BN220

DigiKey Part Number
311-1154-2-ND - Tape & Reel (TR)
311-1154-1-ND - Cut Tape (CT)
311-1154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPO9BN220
Description
CAP CER 22PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPO9BN220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206FRNPO9BN220YAGEO2,23513-CC1206FRNPO9BN220CT-NDFr.0.37000Upgrade
CC1206GRNPO9BN220YAGEO5,12013-CC1206GRNPO9BN220CT-NDFr.0.26000Upgrade
CC1206JRNPO0BN220YAGEO2,990311-1929-1-NDFr.0.17000Upgrade
CC1206JRNPOABN220YAGEO4,48913-CC1206JRNPOABN220CT-NDFr.0.17000Upgrade
CML1206C0G220JT50VStackpole Electronics Inc173738-CML1206C0G220JT50VCT-NDFr.0.13000Direct
In-Stock: 21,795
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.09600Fr.0.96
50Fr.0.06820Fr.3.41
100Fr.0.05980Fr.5.98
500Fr.0.04576Fr.22.88
1,000Fr.0.04142Fr.41.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03327Fr.133.08
8,000Fr.0.03097Fr.247.76
12,000Fr.0.02983Fr.357.96
20,000Fr.0.02855Fr.571.00
28,000Fr.0.02781Fr.778.68
40,000Fr.0.02710Fr.1,084.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296