
CC1206JRNPO9BN820 | |
---|---|
DigiKey Part Number | 311-4424-2-ND - Tape & Reel (TR) 311-4424-1-ND - Cut Tape (CT) 311-4424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN820 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.10300 | Fr.1.03 |
50 | Fr.0.07400 | Fr.3.70 |
100 | Fr.0.06500 | Fr.6.50 |
500 | Fr.0.05002 | Fr.25.01 |
1,000 | Fr.0.04561 | Fr.45.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.03847 | Fr.153.88 |
8,000 | Fr.0.03227 | Fr.258.16 |
12,000 | Fr.0.03170 | Fr.380.40 |
20,000 | Fr.0.03152 | Fr.630.40 |
28,000 | Fr.0.03099 | Fr.867.72 |
40,000 | Fr.0.03089 | Fr.1,235.60 |
48,000 | Fr.0.03084 | Fr.1,480.32 |
96,000 | Fr.0.02988 | Fr.2,868.48 |
100,000 | Fr.0.02981 | Fr.2,981.00 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |