


CC1206JRX7R0BB471 | |
|---|---|
DigiKey Part Number  | 13-CC1206JRX7R0BB471TR-ND - Tape & Reel (TR) 13-CC1206JRX7R0BB471CT-ND - Cut Tape (CT) 13-CC1206JRX7R0BB471DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC1206JRX7R0BB471  | 
Description  | CAP CER 470PF 100V X7R 1206  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC1206JRX7R0BB471 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.028" (0.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 | 
| 10 | Fr.0.11300 | Fr.1.13 | 
| 50 | Fr.0.08140 | Fr.4.07 | 
| 100 | Fr.0.07180 | Fr.7.18 | 
| 500 | Fr.0.05548 | Fr.27.74 | 
| 1,000 | Fr.0.05046 | Fr.50.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.04295 | Fr.171.80 | 
| 8,000 | Fr.0.04015 | Fr.321.20 | 
| 12,000 | Fr.0.03876 | Fr.465.12 | 
| 20,000 | Fr.0.03721 | Fr.744.20 | 
| 28,000 | Fr.0.03630 | Fr.1,016.40 | 
| 40,000 | Fr.0.03543 | Fr.1,417.20 | 
| 48,000 | Fr.0.03502 | Fr.1,680.96 | 
| 96,000 | Fr.0.03363 | Fr.3,228.48 | 
| 100,000 | Fr.0.03356 | Fr.3,356.00 | 
| Unit Price without VAT: | Fr.0.19000 | 
|---|---|
| Unit Price with VAT: | Fr.0.20539 | 

