Direct
Direct
Direct
Direct
Direct



CC1206JRX7R8BB104 | |
|---|---|
DigiKey Part Number | 13-CC1206JRX7R8BB104TR-ND - Tape & Reel (TR) 13-CC1206JRX7R8BB104CT-ND - Cut Tape (CT) 13-CC1206JRX7R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R8BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.14000 | Fr.1.40 |
| 50 | Fr.0.10220 | Fr.5.11 |
| 100 | Fr.0.09050 | Fr.9.05 |
| 500 | Fr.0.07404 | Fr.37.02 |
| 1,000 | Fr.0.06888 | Fr.68.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05648 | Fr.225.92 |
| 8,000 | Fr.0.04733 | Fr.378.64 |
| 12,000 | Fr.0.04587 | Fr.550.44 |
| 20,000 | Fr.0.04563 | Fr.912.60 |
| 28,000 | Fr.0.04425 | Fr.1,239.00 |
| 40,000 | Fr.0.04411 | Fr.1,764.40 |
| 48,000 | Fr.0.04404 | Fr.2,113.92 |
| 96,000 | Fr.0.04381 | Fr.4,205.76 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |




