


CC1206JRX7R9BB333 | |
|---|---|
DigiKey Part Number | 311-4448-2-ND - Tape & Reel (TR) 311-4448-1-ND - Cut Tape (CT) 311-4448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R9BB333 |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R9BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10200 | Fr.1.02 |
| 50 | Fr.0.07340 | Fr.3.67 |
| 100 | Fr.0.06460 | Fr.6.46 |
| 500 | Fr.0.04966 | Fr.24.83 |
| 1,000 | Fr.0.04506 | Fr.45.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03427 | Fr.137.08 |
| 8,000 | Fr.0.03227 | Fr.258.16 |
| 12,000 | Fr.0.03170 | Fr.380.40 |
| 20,000 | Fr.0.03152 | Fr.630.40 |
| 28,000 | Fr.0.03099 | Fr.867.72 |
| 40,000 | Fr.0.03089 | Fr.1,235.60 |
| 48,000 | Fr.0.03084 | Fr.1,480.32 |
| 96,000 | Fr.0.02964 | Fr.2,845.44 |
| 100,000 | Fr.0.02957 | Fr.2,957.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

