


CC1206KFX7R7BB106 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX7R7BB106TR-ND - Tape & Reel (TR) 13-CC1206KFX7R7BB106CT-ND - Cut Tape (CT) 13-CC1206KFX7R7BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7R7BB106 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KFX7R7BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.71000 | Fr.0.71 |
| 10 | Fr.0.44600 | Fr.4.46 |
| 50 | Fr.0.34640 | Fr.17.32 |
| 100 | Fr.0.30420 | Fr.30.42 |
| 500 | Fr.0.24878 | Fr.124.39 |
| 1,000 | Fr.0.24601 | Fr.246.01 |
| 2,500 | Fr.0.23318 | Fr.582.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.19660 | Fr.1,572.80 |
| Unit Price without VAT: | Fr.0.71000 |
|---|---|
| Unit Price with VAT: | Fr.0.76751 |

