

CC1206KKX7RBBB182 | |
---|---|
DigiKey Part Number | 13-CC1206KKX7RBBB182TR-ND - Tape & Reel (TR) 13-CC1206KKX7RBBB182CT-ND - Cut Tape (CT) 13-CC1206KKX7RBBB182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB182 |
Description | CAP CER 1800PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB182 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.20000 | Fr.0.20 |
10 | Fr.0.11700 | Fr.1.17 |
50 | Fr.0.08460 | Fr.4.23 |
100 | Fr.0.07460 | Fr.7.46 |
500 | Fr.0.05778 | Fr.28.89 |
1,000 | Fr.0.05259 | Fr.52.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.04456 | Fr.133.68 |
6,000 | Fr.0.04079 | Fr.244.74 |
9,000 | Fr.0.03850 | Fr.346.50 |
15,000 | Fr.0.03828 | Fr.574.20 |
21,000 | Fr.0.03815 | Fr.801.15 |
30,000 | Fr.0.03594 | Fr.1,078.20 |
36,000 | Fr.0.03588 | Fr.1,291.68 |
72,000 | Fr.0.03568 | Fr.2,568.96 |
Unit Price without VAT: | Fr.0.20000 |
---|---|
Unit Price with VAT: | Fr.0.21620 |