


| CC1206KKX7RBBB221 | |
|---|---|
| DigiKey Part Number | 311-4465-2-ND - Tape & Reel (TR) 311-4465-1-ND - Cut Tape (CT) 311-4465-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC1206KKX7RBBB221 | 
| Description | CAP CER 220PF 500V X7R 1206 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 220 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC1206KKX7RBBB221 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 | 
| 10 | Fr.0.09300 | Fr.0.93 | 
| 50 | Fr.0.06600 | Fr.3.30 | 
| 100 | Fr.0.05790 | Fr.5.79 | 
| 500 | Fr.0.04428 | Fr.22.14 | 
| 1,000 | Fr.0.04006 | Fr.40.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.03102 | Fr.93.06 | 
| 6,000 | Fr.0.03029 | Fr.181.74 | 
| 9,000 | Fr.0.03013 | Fr.271.17 | 
| 15,000 | Fr.0.02968 | Fr.445.20 | 
| 21,000 | Fr.0.02886 | Fr.606.06 | 
| 30,000 | Fr.0.02807 | Fr.842.10 | 
| 36,000 | Fr.0.02770 | Fr.997.20 | 
| 72,000 | Fr.0.02693 | Fr.1,938.96 | 
| Unit Price without VAT: | Fr.0.16000 | 
|---|---|
| Unit Price with VAT: | Fr.0.17296 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland