


CC1206KKX7RZBB471 | |
|---|---|
DigiKey Part Number | 311-1981-2-ND - Tape & Reel (TR) 311-1981-1-ND - Cut Tape (CT) 311-1981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RZBB471 |
Description | CAP CER 470PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RZBB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.13400 | Fr.1.34 |
| 50 | Fr.0.09620 | Fr.4.81 |
| 100 | Fr.0.08220 | Fr.8.22 |
| 500 | Fr.0.06744 | Fr.33.72 |
| 1,000 | Fr.0.06158 | Fr.61.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03187 | Fr.95.61 |
| 6,000 | Fr.0.02903 | Fr.174.18 |
| 9,000 | Fr.0.02384 | Fr.214.56 |
| 15,000 | Fr.0.02327 | Fr.349.05 |
| 21,000 | Fr.0.02318 | Fr.486.78 |
| 30,000 | Fr.0.02267 | Fr.680.10 |
| 36,000 | Fr.0.02263 | Fr.814.68 |
| 72,000 | Fr.0.02249 | Fr.1,619.28 |
| 75,000 | Fr.0.02248 | Fr.1,686.00 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

