

CC1206MKX5R6BB475 | |
|---|---|
DigiKey Part Number | 311-3520-2-ND - Tape & Reel (TR) 311-3520-1-ND - Cut Tape (CT) 311-3520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX5R6BB475 |
Description | CAP CER 4.7UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX5R6BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.23200 | Fr.2.32 |
| 50 | Fr.0.17320 | Fr.8.66 |
| 100 | Fr.0.15510 | Fr.15.51 |
| 500 | Fr.0.12476 | Fr.62.38 |
| 1,000 | Fr.0.11539 | Fr.115.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.10768 | Fr.215.36 |
| 4,000 | Fr.0.10133 | Fr.405.32 |
| 6,000 | Fr.0.09816 | Fr.588.96 |
| 10,000 | Fr.0.09463 | Fr.946.30 |
| 14,000 | Fr.0.09257 | Fr.1,295.98 |
| 20,000 | Fr.0.09059 | Fr.1,811.80 |
| 24,000 | Fr.0.08966 | Fr.2,151.84 |
| 48,000 | Fr.0.08650 | Fr.4,152.00 |
| 50,000 | Fr.0.08633 | Fr.4,316.50 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

