

CC1206MKX7R7BB105 | |
|---|---|
DigiKey Part Number | 311-2003-2-ND - Tape & Reel (TR) 311-2003-1-ND - Cut Tape (CT) 311-2003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10200 | Fr.1.02 |
| 50 | Fr.0.07320 | Fr.3.66 |
| 100 | Fr.0.06430 | Fr.6.43 |
| 500 | Fr.0.04946 | Fr.24.73 |
| 1,000 | Fr.0.04486 | Fr.44.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03921 | Fr.117.63 |
| 6,000 | Fr.0.03645 | Fr.218.70 |
| 9,000 | Fr.0.03506 | Fr.315.54 |
| 15,000 | Fr.0.03497 | Fr.524.55 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

