
CC1206ZPY5V6BB106 | |
|---|---|
DigiKey Part Number | 13-CC1206ZPY5V6BB106TR-ND - Tape & Reel (TR) 13-CC1206ZPY5V6BB106CT-ND - Cut Tape (CT) 13-CC1206ZPY5V6BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZPY5V6BB106 |
Description | CAP CER 10UF 10V Y5V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZPY5V6BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.09500 | Fr.0.95 |
| 50 | Fr.0.06800 | Fr.3.40 |
| 100 | Fr.0.05960 | Fr.5.96 |
| 500 | Fr.0.04564 | Fr.22.82 |
| 1,000 | Fr.0.04134 | Fr.41.34 |
| 2,500 | Fr.0.03680 | Fr.92.00 |
| 5,000 | Fr.0.03407 | Fr.170.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.03070 | Fr.460.50 |
| 30,000 | Fr.0.02766 | Fr.829.80 |
| 45,000 | Fr.0.02755 | Fr.1,239.75 |
| 75,000 | Fr.0.02730 | Fr.2,047.50 |
| 105,000 | Fr.0.02677 | Fr.2,810.85 |
| 150,000 | Fr.0.02625 | Fr.3,937.50 |
| 180,000 | Fr.0.02601 | Fr.4,681.80 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

