
| CC1206ZRY5V7BB225 | |
|---|---|
| DigiKey Part Number | 311-2010-2-ND - Tape & Reel (TR) 311-2010-1-ND - Cut Tape (CT) 311-2010-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC1206ZRY5V7BB225 | 
| Description | CAP CER 2.2UF 16V Y5V 1206 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC1206ZRY5V7BB225 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | -20%, +80% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -30°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 | 
| 10 | Fr.0.11500 | Fr.1.15 | 
| 50 | Fr.0.08340 | Fr.4.17 | 
| 100 | Fr.0.07350 | Fr.7.35 | 
| 500 | Fr.0.05686 | Fr.28.43 | 
| 1,000 | Fr.0.05175 | Fr.51.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.03511 | Fr.140.44 | 
| 8,000 | Fr.0.03227 | Fr.258.16 | 
| 12,000 | Fr.0.03211 | Fr.385.32 | 
| 20,000 | Fr.0.03193 | Fr.638.60 | 
| 28,000 | Fr.0.03182 | Fr.890.96 | 
| 40,000 | Fr.0.03172 | Fr.1,268.80 | 
| 48,000 | Fr.0.03167 | Fr.1,520.16 | 
| 96,000 | Fr.0.03149 | Fr.3,023.04 | 
| Unit Price without VAT: | Fr.0.20000 | 
|---|---|
| Unit Price with VAT: | Fr.0.21620 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland