1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206ZRY5V9BB684

DigiKey Part Number
13-CC1206ZRY5V9BB684TR-ND - Tape & Reel (TR)
13-CC1206ZRY5V9BB684CT-ND - Cut Tape (CT)
13-CC1206ZRY5V9BB684DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206ZRY5V9BB684
Description
CAP CER 0.68UF 50V Y5V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206ZRY5V9BB684 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.13100Fr.1.31
50Fr.0.09500Fr.4.75
100Fr.0.08400Fr.8.40
500Fr.0.06544Fr.32.72
1,000Fr.0.05973Fr.59.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.05117Fr.204.68
8,000Fr.0.04799Fr.383.92
12,000Fr.0.04640Fr.556.80
20,000Fr.0.04464Fr.892.80
28,000Fr.0.04361Fr.1,221.08
40,000Fr.0.04262Fr.1,704.80
48,000Fr.0.04215Fr.2,023.20
96,000Fr.0.04056Fr.3,893.76
100,000Fr.0.04048Fr.4,048.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782