1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1210GKNPOABN222

DigiKey Part Number
13-CC1210GKNPOABN222TR-ND - Tape & Reel (TR)
13-CC1210GKNPOABN222CT-ND - Cut Tape (CT)
13-CC1210GKNPOABN222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210GKNPOABN222
Description
CAP CER 2200PF 200V C0G/NPO 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210GKNPOABN222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.32000Fr.1.32
10Fr.0.87800Fr.8.78
50Fr.0.70300Fr.35.15
100Fr.0.64900Fr.64.90
500Fr.0.55766Fr.278.83
1,000Fr.0.52941Fr.529.41
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.49450Fr.1,483.50
6,000Fr.0.47740Fr.2,864.40
9,000Fr.0.46884Fr.4,219.56
15,000Fr.0.45934Fr.6,890.10
Manufacturers Standard Package
Unit Price without VAT:Fr.1.32000
Unit Price with VAT:Fr.1.42692