


CC1210KKX7R8BB475 | |
|---|---|
DigiKey Part Number | 311-2033-2-ND - Tape & Reel (TR) 311-2033-1-ND - Cut Tape (CT) 311-2033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R8BB475 |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R8BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.19000 | Fr.1.90 |
| 50 | Fr.0.14080 | Fr.7.04 |
| 100 | Fr.0.12570 | Fr.12.57 |
| 500 | Fr.0.09998 | Fr.49.99 |
| 1,000 | Fr.0.09206 | Fr.92.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.08203 | Fr.164.06 |
| 4,000 | Fr.0.08019 | Fr.320.76 |
| 6,000 | Fr.0.07750 | Fr.465.00 |
| 10,000 | Fr.0.07453 | Fr.745.30 |
| 14,000 | Fr.0.07346 | Fr.1,028.44 |
| 20,000 | Fr.0.06751 | Fr.1,350.20 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

