

CC1210KKX7RCBB223 | |
---|---|
DigiKey Part Number | 311-2041-2-ND - Tape & Reel (TR) 311-2041-1-ND - Cut Tape (CT) 311-2041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RCBB223 |
Description | CAP CER 0.022UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RCBB223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.75000 | Fr.0.75 |
10 | Fr.0.47900 | Fr.4.79 |
50 | Fr.0.37700 | Fr.18.85 |
100 | Fr.0.33860 | Fr.33.86 |
500 | Fr.0.29356 | Fr.146.78 |
1,000 | Fr.0.27552 | Fr.275.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.25307 | Fr.506.14 |
4,000 | Fr.0.23966 | Fr.958.64 |
6,000 | Fr.0.23380 | Fr.1,402.80 |
10,000 | Fr.0.22731 | Fr.2,273.10 |
14,000 | Fr.0.22351 | Fr.3,129.14 |
20,000 | Fr.0.22135 | Fr.4,427.00 |
24,000 | Fr.0.21813 | Fr.5,235.12 |
Unit Price without VAT: | Fr.0.75000 |
---|---|
Unit Price with VAT: | Fr.0.81075 |