Parametric Equivalent
Direct

CC1210ZFY5V8BB106 | |
|---|---|
DigiKey Part Number  | 13-CC1210ZFY5V8BB106TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CC1210ZFY5V8BB106  | 
Description  | CAP CER 10UF 25V Y5V 1210  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC1210ZFY5V8BB106 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | -20%, +80%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -30°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.083" (2.10mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8,000 | Fr.0.12703 | Fr.1,016.24 | 
| Unit Price without VAT: | Fr.0.12703 | 
|---|---|
| Unit Price with VAT: | Fr.0.13732 | 



