1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1210ZKY5V8BB106

DigiKey Part Number
311-2063-2-ND - Tape & Reel (TR)
311-2063-1-ND - Cut Tape (CT)
311-2063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210ZKY5V8BB106
Description
CAP CER 10UF 25V Y5V 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210ZKY5V8BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,349
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.49000Fr.0.49
10Fr.0.28800Fr.2.88
50Fr.0.21500Fr.10.75
100Fr.0.18440Fr.18.44
500Fr.0.16972Fr.84.86
1,000Fr.0.15789Fr.157.89
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.13998Fr.279.96
4,000Fr.0.13220Fr.528.80
6,000Fr.0.13081Fr.784.86
10,000Fr.0.12935Fr.1,293.50
14,000Fr.0.12897Fr.1,805.58
20,000Fr.0.12661Fr.2,532.20
24,000Fr.0.12543Fr.3,010.32
48,000Fr.0.12144Fr.5,829.12
50,000Fr.0.12123Fr.6,061.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.49000
Unit Price with VAT:Fr.0.52969