


CC1812KKX7R0BB105 | |
|---|---|
DigiKey Part Number | 311-2067-2-ND - Tape & Reel (TR) 311-2067-1-ND - Cut Tape (CT) 311-2067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7R0BB105 |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7R0BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.71000 | Fr.0.71 |
| 10 | Fr.0.44700 | Fr.4.47 |
| 50 | Fr.0.35200 | Fr.17.60 |
| 100 | Fr.0.32040 | Fr.32.04 |
| 500 | Fr.0.26692 | Fr.133.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.25037 | Fr.250.37 |
| 2,000 | Fr.0.22189 | Fr.443.78 |
| 3,000 | Fr.0.21718 | Fr.651.54 |
| 5,000 | Fr.0.21236 | Fr.1,061.80 |
| 7,000 | Fr.0.20427 | Fr.1,429.89 |
| 10,000 | Fr.0.19623 | Fr.1,962.30 |
| 12,000 | Fr.0.19429 | Fr.2,331.48 |
| Unit Price without VAT: | Fr.0.71000 |
|---|---|
| Unit Price with VAT: | Fr.0.76751 |

