
CFR-12JB-52-1M1 | |
|---|---|
DigiKey Part Number | 1.1MEBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-12JB-52-1M1 |
Description | RES 1.1M OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JB-52-1M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03000 | Fr.0.30 |
| 25 | Fr.0.02440 | Fr.0.61 |
| 50 | Fr.0.02140 | Fr.1.07 |
| 100 | Fr.0.01880 | Fr.1.88 |
| 250 | Fr.0.01592 | Fr.3.98 |
| 500 | Fr.0.01412 | Fr.7.06 |
| 1,000 | Fr.0.01258 | Fr.12.58 |
| 5,000 | Fr.0.00985 | Fr.49.25 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


