47k Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JR-52-47K

DigiKey Part Number
13-CFR-12JR-52-47KTR-ND - Tape & Reel (TR)
13-CFR-12JR-52-47KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-12JR-52-47K
Description
RES 47K OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-12JR-52-47K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,701
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01100Fr.0.11
25Fr.0.01080Fr.0.27
50Fr.0.01060Fr.0.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00985Fr.49.25
10,000Fr.0.00896Fr.89.60
15,000Fr.0.00850Fr.127.50
25,000Fr.0.00797Fr.199.25
35,000Fr.0.00766Fr.268.10
50,000Fr.0.00736Fr.368.00
60,000Fr.0.00722Fr.433.20
120,000Fr.0.00672Fr.806.40
125,000Fr.0.00669Fr.836.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648