
CFR-12JT-52-33K | |
---|---|
DigiKey Part Number | 13-CFR-12JT-52-33KCT-ND - Cut Tape (CT) 13-CFR-12JT-52-33KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-12JT-52-33K |
Description | RES 33K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JT-52-33K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03000 | Fr.0.30 |
25 | Fr.0.02440 | Fr.0.61 |
50 | Fr.0.02140 | Fr.1.07 |
100 | Fr.0.01880 | Fr.1.88 |
250 | Fr.0.01592 | Fr.3.98 |
500 | Fr.0.01412 | Fr.7.06 |
1,000 | Fr.0.01258 | Fr.12.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00985 | Fr.49.25 |
10,000 | Fr.0.00896 | Fr.89.60 |
15,000 | Fr.0.00850 | Fr.127.50 |
25,000 | Fr.0.00797 | Fr.199.25 |
35,000 | Fr.0.00766 | Fr.268.10 |
50,000 | Fr.0.00736 | Fr.368.00 |
60,000 | Fr.0.00722 | Fr.433.20 |
120,000 | Fr.0.00672 | Fr.806.40 |
125,000 | Fr.0.00669 | Fr.836.25 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |