
CFR-25JR-52-180R | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-180RTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-180RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-180R |
Description | RES 180 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02700 | Fr.0.27 |
| 25 | Fr.0.02280 | Fr.0.57 |
| 50 | Fr.0.01960 | Fr.0.98 |
| 100 | Fr.0.01740 | Fr.1.74 |
| 250 | Fr.0.01464 | Fr.3.66 |
| 500 | Fr.0.01300 | Fr.6.50 |
| 1,000 | Fr.0.01158 | Fr.11.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00905 | Fr.45.25 |
| 10,000 | Fr.0.00822 | Fr.82.20 |
| 15,000 | Fr.0.00779 | Fr.116.85 |
| 25,000 | Fr.0.00731 | Fr.182.75 |
| 35,000 | Fr.0.00702 | Fr.245.70 |
| 50,000 | Fr.0.00674 | Fr.337.00 |
| 60,000 | Fr.0.00661 | Fr.396.60 |
| 120,000 | Fr.0.00614 | Fr.736.80 |
| 125,000 | Fr.0.00612 | Fr.765.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

