
CFR-25JR-52-75K | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-75KTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-75KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-75K |
Description | RES 75K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-75K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02700 | Fr.0.27 |
| 25 | Fr.0.02280 | Fr.0.57 |
| 50 | Fr.0.01980 | Fr.0.99 |
| 100 | Fr.0.01740 | Fr.1.74 |
| 250 | Fr.0.01472 | Fr.3.68 |
| 500 | Fr.0.01304 | Fr.6.52 |
| 1,000 | Fr.0.01161 | Fr.11.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00881 | Fr.44.05 |
| 10,000 | Fr.0.00801 | Fr.80.10 |
| 15,000 | Fr.0.00759 | Fr.113.85 |
| 25,000 | Fr.0.00712 | Fr.178.00 |
| 35,000 | Fr.0.00684 | Fr.239.40 |
| 50,000 | Fr.0.00657 | Fr.328.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

