CFR1WSJT-52-750R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-750R

DigiKey Part Number
13-CFR-25JT-52-750RCT-ND - Cut Tape (CT)
13-CFR-25JT-52-750RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-750R
Description
RES 750 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JT-52-750R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02600Fr.0.26
25Fr.0.02120Fr.0.53
50Fr.0.01860Fr.0.93
100Fr.0.01630Fr.1.63
250Fr.0.01380Fr.3.45
500Fr.0.01220Fr.6.10
1,000Fr.0.01087Fr.10.87
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000Fr.0.00848Fr.42.40
10,000Fr.0.00770Fr.77.00
15,000Fr.0.00730Fr.109.50
25,000Fr.0.00684Fr.171.00
35,000Fr.0.00657Fr.229.95
50,000Fr.0.00631Fr.315.50
60,000Fr.0.00618Fr.370.80
120,000Fr.0.00574Fr.688.80
125,000Fr.0.00572Fr.715.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648