
CFR-25JT-52-8K2 | |
---|---|
DigiKey Part Number | 13-CFR-25JT-52-8K2CT-ND - Cut Tape (CT) 13-CFR-25JT-52-8K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-8K2 |
Description | RES 8.2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JT-52-8K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02600 | Fr.0.26 |
25 | Fr.0.02120 | Fr.0.53 |
50 | Fr.0.01860 | Fr.0.93 |
100 | Fr.0.01630 | Fr.1.63 |
250 | Fr.0.01380 | Fr.3.45 |
500 | Fr.0.01220 | Fr.6.10 |
1,000 | Fr.0.01087 | Fr.10.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00848 | Fr.42.40 |
10,000 | Fr.0.00770 | Fr.77.00 |
15,000 | Fr.0.00730 | Fr.109.50 |
25,000 | Fr.0.00684 | Fr.171.00 |
35,000 | Fr.0.00657 | Fr.229.95 |
50,000 | Fr.0.00631 | Fr.315.50 |
60,000 | Fr.0.00618 | Fr.370.80 |
120,000 | Fr.0.00574 | Fr.688.80 |
125,000 | Fr.0.00572 | Fr.715.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |