
CFR-50JB-52-130K | |
|---|---|
DigiKey Part Number | 130KH-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-130K |
Description | RES 130K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-130K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JT-52-130K | YAGEO | 4,885 | 13-CFR-50JT-52-130KCT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03600 | Fr.0.36 |
| 25 | Fr.0.03040 | Fr.0.76 |
| 50 | Fr.0.02640 | Fr.1.32 |
| 100 | Fr.0.02320 | Fr.2.32 |
| 250 | Fr.0.01968 | Fr.4.92 |
| 500 | Fr.0.01750 | Fr.8.75 |
| 1,000 | Fr.0.01563 | Fr.15.63 |
| 5,000 | Fr.0.01230 | Fr.61.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |



