
CFR-50JB-52-6R8 | |
|---|---|
DigiKey Part Number | 13-CFR-50JB-52-6R8-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-6R8 |
Description | RES 6.8 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-6R8 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JR-52-6R8 | YAGEO | 4,519 | 13-CFR-50JR-52-6R8CT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04200 | Fr.0.42 |
| 25 | Fr.0.03480 | Fr.0.87 |
| 50 | Fr.0.03060 | Fr.1.53 |
| 100 | Fr.0.02700 | Fr.2.70 |
| 250 | Fr.0.02292 | Fr.5.73 |
| 500 | Fr.0.02040 | Fr.10.20 |
| 1,000 | Fr.0.01825 | Fr.18.25 |
| 5,000 | Fr.0.01441 | Fr.72.05 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |



