

CQ0100ARNPO8BN1R8 | |
|---|---|
DigiKey Part Number | 13-CQ0100ARNPO8BN1R8TR-ND - Tape & Reel (TR) 13-CQ0100ARNPO8BN1R8CT-ND - Cut Tape (CT) 13-CQ0100ARNPO8BN1R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100ARNPO8BN1R8 |
Description | CAP CER 1.8PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02800 | Fr.0.28 |
| 50 | Fr.0.01900 | Fr.0.95 |
| 100 | Fr.0.01620 | Fr.1.62 |
| 500 | Fr.0.01162 | Fr.5.81 |
| 1,000 | Fr.0.01017 | Fr.10.17 |
| 2,500 | Fr.0.00872 | Fr.21.80 |
| 5,000 | Fr.0.00783 | Fr.39.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.00431 | Fr.86.20 |
| 40,000 | Fr.0.00427 | Fr.170.80 |
| 60,000 | Fr.0.00425 | Fr.255.00 |
| 100,000 | Fr.0.00422 | Fr.422.00 |
| 140,000 | Fr.0.00421 | Fr.589.40 |
| 200,000 | Fr.0.00419 | Fr.838.00 |
| 240,000 | Fr.0.00418 | Fr.1,003.20 |
| 480,000 | Fr.0.00416 | Fr.1,996.80 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

