QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201ARNPO8BN1R0

DigiKey Part Number
13-CQ0201ARNPO8BN1R0TR-ND - Tape & Reel (TR)
13-CQ0201ARNPO8BN1R0CT-ND - Cut Tape (CT)
13-CQ0201ARNPO8BN1R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201ARNPO8BN1R0
Description
CAP CER 1PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201ARNPO8BN1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,986
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.09100Fr.0.91
50Fr.0.06520Fr.3.26
100Fr.0.05710Fr.5.71
500Fr.0.03870Fr.19.35
1,000Fr.0.03506Fr.35.06
2,500Fr.0.03281Fr.82.02
5,000Fr.0.03079Fr.153.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.02368Fr.355.20
30,000Fr.0.02350Fr.705.00
45,000Fr.0.02341Fr.1,053.45
75,000Fr.0.02330Fr.1,747.50
105,000Fr.0.02324Fr.2,440.20
150,000Fr.0.02318Fr.3,477.00
180,000Fr.0.02315Fr.4,167.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296