

CQ0201BRNPO8BN3R9 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN3R9TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN3R9CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN3R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN3R9 |
Description | CAP CER 3.9PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN3R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.04700 | Fr.0.47 |
| 50 | Fr.0.03240 | Fr.1.62 |
| 100 | Fr.0.02800 | Fr.2.80 |
| 500 | Fr.0.02062 | Fr.10.31 |
| 1,000 | Fr.0.01770 | Fr.17.70 |
| 2,500 | Fr.0.01489 | Fr.37.23 |
| 5,000 | Fr.0.01385 | Fr.69.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.01026 | Fr.153.90 |
| 30,000 | Fr.0.01017 | Fr.305.10 |
| 45,000 | Fr.0.01012 | Fr.455.40 |
| 75,000 | Fr.0.01007 | Fr.755.25 |
| 105,000 | Fr.0.01003 | Fr.1,053.15 |
| 150,000 | Fr.0.01000 | Fr.1,500.00 |
| 180,000 | Fr.0.00999 | Fr.1,798.20 |
| 360,000 | Fr.0.00987 | Fr.3,553.20 |
| 375,000 | Fr.0.00985 | Fr.3,693.75 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

