

CQ0201CRNPO8BN8R2 | |
---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN8R2TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN8R2CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN8R2 |
Description | CAP CER 8.2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN8R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.04400 | Fr.0.44 |
50 | Fr.0.03020 | Fr.1.51 |
100 | Fr.0.02610 | Fr.2.61 |
500 | Fr.0.01916 | Fr.9.58 |
1,000 | Fr.0.01702 | Fr.17.02 |
2,500 | Fr.0.01477 | Fr.36.92 |
5,000 | Fr.0.01342 | Fr.67.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.01175 | Fr.176.25 |
30,000 | Fr.0.01094 | Fr.328.20 |
45,000 | Fr.0.01053 | Fr.473.85 |
75,000 | Fr.0.01008 | Fr.756.00 |
105,000 | Fr.0.00995 | Fr.1,044.75 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |