QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor

CQ0201CRNPO8BN9R1

DigiKey Part Number
13-CQ0201CRNPO8BN9R1TR-ND - Tape & Reel (TR)
13-CQ0201CRNPO8BN9R1CT-ND - Cut Tape (CT)
13-CQ0201CRNPO8BN9R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201CRNPO8BN9R1
Description
CAP CER 9.1PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201CRNPO8BN9R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104,800
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04400Fr.0.44
50Fr.0.03020Fr.1.51
100Fr.0.02610Fr.2.61
500Fr.0.01916Fr.9.58
1,000Fr.0.01702Fr.17.02
2,500Fr.0.01477Fr.36.92
5,000Fr.0.01342Fr.67.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01175Fr.176.25
30,000Fr.0.01094Fr.328.20
45,000Fr.0.01053Fr.473.85
75,000Fr.0.01008Fr.756.00
105,000Fr.0.00981Fr.1,030.05
150,000Fr.0.00956Fr.1,434.00
180,000Fr.0.00944Fr.1,699.20
360,000Fr.0.00903Fr.3,250.80
375,000Fr.0.00901Fr.3,378.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648