

CQ0402ARNPO9BN1R6 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BN1R6TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN1R6CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN1R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BN1R6 |
Description | CAP CER 1.6PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BN1R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10300 | Fr.1.03 |
| 50 | Fr.0.07420 | Fr.3.71 |
| 100 | Fr.0.06530 | Fr.6.53 |
| 500 | Fr.0.04684 | Fr.23.42 |
| 1,000 | Fr.0.04537 | Fr.45.37 |
| 2,500 | Fr.0.04068 | Fr.101.70 |
| 5,000 | Fr.0.03774 | Fr.188.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03218 | Fr.321.80 |
| 20,000 | Fr.0.03193 | Fr.638.60 |
| 30,000 | Fr.0.03180 | Fr.954.00 |
| 50,000 | Fr.0.03121 | Fr.1,560.50 |
| 70,000 | Fr.0.03057 | Fr.2,139.90 |
| 100,000 | Fr.0.02994 | Fr.2,994.00 |
| 120,000 | Fr.0.02965 | Fr.3,558.00 |
| 240,000 | Fr.0.02950 | Fr.7,080.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

